RND, RND 465 Insulated Crimp Blade Terminal 22.5mm Blade Length, 16AWG to 14AWG, Blue

RS Stock No.: 283-3092Brand: RNDManufacturers Part No.: RND 465-00528Distrelec Article No.: 30110307
View all in Blade Terminals

Technical Document

Specifications

Brand

RND

Series

RND 465

Gender

Male

Series Number

RND 465-00528

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Blade Length

22.5mm

Colour

Blue

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 906.00

EGP 9.06 Each (In a Pack of 100) (ex VAT)

RND, RND 465 Insulated Crimp Blade Terminal 22.5mm Blade Length, 16AWG to 14AWG, Blue

EGP 906.00

EGP 9.06 Each (In a Pack of 100) (ex VAT)

RND, RND 465 Insulated Crimp Blade Terminal 22.5mm Blade Length, 16AWG to 14AWG, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Series

RND 465

Gender

Male

Series Number

RND 465-00528

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Blade Length

22.5mm

Colour

Blue

Country of Origin

China

You may be interested in