RND RND 465 Blue Insulated Female Spade Connector, Blade receptacle, 6.3 x 0.8mm Tab Size
RS Stock No.: 283-3084Brand: RNDManufacturers Part No.: RND 465-00514Distrelec Article No.: 30110296
Technical Document
Specifications
Brand
RNDSpade Connector Type
Receptacle
Type
Blade receptacle
Series
RND 465
Gender
Female
Tab Size
6.3 x 0.8mm
Tab Width
6.3mm
Tab Thickness
0.8mm
Insulation
Insulated
Colour
Blue
Distrelec Product Id
30110296
Country of Origin
China
You may be interested in
RS PRO Blue Insulated Female Spade Connector, Receptacle, 6.3 x 0.8mm Tab Size, 1.5mm² to 2.5mm²Brand: RS PRO
EGP 2,692.671 Pack of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND RND 465 Blue Insulated Female Spade Connector, Blade receptacle, 6.3 x 0.8mm Tab Size
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND RND 465 Blue Insulated Female Spade Connector, Blade receptacle, 6.3 x 0.8mm Tab Size
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Blue Insulated Female Spade Connector, Receptacle, 6.3 x 0.8mm Tab Size, 1.5mm² to 2.5mm²Brand: RS PRO
EGP 2,692.671 Pack of 100 (ex VAT)
Technical Document
Specifications
Brand
RNDSpade Connector Type
Receptacle
Type
Blade receptacle
Series
RND 465
Gender
Female
Tab Size
6.3 x 0.8mm
Tab Width
6.3mm
Tab Thickness
0.8mm
Insulation
Insulated
Colour
Blue
Distrelec Product Id
30110296
Country of Origin
China
You may be interested in
RS PRO Blue Insulated Female Spade Connector, Receptacle, 6.3 x 0.8mm Tab Size, 1.5mm² to 2.5mm²Brand: RS PRO
EGP 2,692.671 Pack of 100 (ex VAT)