RND Axial Fan, 5 V dc, dc Operation, 4.48cfm, 500mW, 10mA Max, 30 x 30 x 10mm

RS Stock No.: 283-3039Brand: RNDManufacturers Part No.: RND 460-00087Distrelec Article No.: 30172357
View all in Axial Fans

Technical Document

Specifications

Brand

RND

Supply Voltage

5 V dc

Height

30mm

AC or DC Operation

DC

Power Consumption

500mW

Width

30mm

Depth

10mm

Maximum Current

10mA

Dimensions

30 x 30 x 10mm

Air Flow

4.48cfm

Country of Origin

China

Stock information temporarily unavailable.

EGP 970.67

EGP 970.67 Each (ex VAT)

RND Axial Fan, 5 V dc, dc Operation, 4.48cfm, 500mW, 10mA Max, 30 x 30 x 10mm

EGP 970.67

EGP 970.67 Each (ex VAT)

RND Axial Fan, 5 V dc, dc Operation, 4.48cfm, 500mW, 10mA Max, 30 x 30 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Supply Voltage

5 V dc

Height

30mm

AC or DC Operation

DC

Power Consumption

500mW

Width

30mm

Depth

10mm

Maximum Current

10mA

Dimensions

30 x 30 x 10mm

Air Flow

4.48cfm

Country of Origin

China