RND 60W Portable Plug Adapter 12V dc Output, 5A Output

RS Stock No.: 283-2711Brand: RNDManufacturers Part No.: RND 320-00086Distrelec Article No.: 30163303
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RND

Adapter Type

Portable

Plug Type

Type E

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

5A

Power Rating

60W

Distrelec Product Id

30163303

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 3,013.17

EGP 3,013.17 Each (ex VAT)

RND 60W Portable Plug Adapter 12V dc Output, 5A Output

EGP 3,013.17

EGP 3,013.17 Each (ex VAT)

RND 60W Portable Plug Adapter 12V dc Output, 5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Adapter Type

Portable

Plug Type

Type E

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

5A

Power Rating

60W

Distrelec Product Id

30163303

Country of Origin

China

You may be interested in