RND RND 210 Series Green Panel Mount Indicator, 24V, 8mm Mounting Hole Size, Solder Tab Termination
RS Stock No.: 283-2634Brand: RNDManufacturers Part No.: RND 210-00688Distrelec Article No.: 30176672
Technical Document
Specifications
Brand
RNDVoltage Rating
24V
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Solder Tab
Series
RND 210
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Green Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination, IP40Brand: RS PRO
EGP 683.00Each (ex VAT)
P.O.A.
RND RND 210 Series Green Panel Mount Indicator, 24V, 8mm Mounting Hole Size, Solder Tab Termination
1
P.O.A.
RND RND 210 Series Green Panel Mount Indicator, 24V, 8mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Green Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination, IP40Brand: RS PRO
EGP 683.00Each (ex VAT)
Technical Document
Specifications
Brand
RNDVoltage Rating
24V
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Solder Tab
Series
RND 210
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Green Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination, IP40Brand: RS PRO
EGP 683.00Each (ex VAT)