Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rittal AE Series 304 Stainless Steel Wall Box, IP66, 300 mm x 380 mm x 155mm

RS Stock No.: 283-5397Brand: RittalManufacturers Part No.: AE1004600
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

300 mm

External Width

380 mm

External Depth

155mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Colour

Grey

Series

AE

Country of Origin

Germany

Product details

AE IP66 stainless steel enclosures

Compact stainless steel enclosures.
For use in severe environments (corrosion) in which hygiene and protection are essential.
Their mounting plate features 12.5 mm spaced drill holes.
The door features an integrated seal.
Four mounting bolts inside the door for universal installation of components.

Stock information temporarily unavailable.

P.O.A.

Rittal AE Series 304 Stainless Steel Wall Box, IP66, 300 mm x 380 mm x 155mm

P.O.A.

Rittal AE Series 304 Stainless Steel Wall Box, IP66, 300 mm x 380 mm x 155mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

External Height

300 mm

External Width

380 mm

External Depth

155mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Colour

Grey

Series

AE

Country of Origin

Germany

Product details

AE IP66 stainless steel enclosures

Compact stainless steel enclosures.
For use in severe environments (corrosion) in which hygiene and protection are essential.
Their mounting plate features 12.5 mm spaced drill holes.
The door features an integrated seal.
Four mounting bolts inside the door for universal installation of components.