Technical Document
Specifications
Brand
RittalExternal Dimensions
599 x 508 x 1408mm
External Depth
508mm
External Height
1408 mm
External Width
599 mm
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 162,355.45
EGP 162,355.45 Each (ex VAT)
Rittal 19-Inch Floor Cabinet 599 x 508 x 1408mm
1
EGP 162,355.45
EGP 162,355.45 Each (ex VAT)
Rittal 19-Inch Floor Cabinet 599 x 508 x 1408mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalExternal Dimensions
599 x 508 x 1408mm
External Depth
508mm
External Height
1408 mm
External Width
599 mm
Country of Origin
Germany