Rittal IEC C19 IEC C20 Power Cord, 1.8m

RS Stock No.: 230-4960Brand: RittalManufacturers Part No.: 7200217
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

Rittal

Connector 1

IEC C19

Connector 2

IEC C20

Length

1.8m

Voltage Rating

230 V

Current Rating

16 A

Sheath Colour

Black

Connector B

IEC C20

Connector A

IEC C19

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 6,509.08

EGP 6,509.08 Each (ex VAT)

Rittal IEC C19 IEC C20 Power Cord, 1.8m

EGP 6,509.08

EGP 6,509.08 Each (ex VAT)

Rittal IEC C19 IEC C20 Power Cord, 1.8m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Connector 1

IEC C19

Connector 2

IEC C20

Length

1.8m

Voltage Rating

230 V

Current Rating

16 A

Sheath Colour

Black

Connector B

IEC C20

Connector A

IEC C19

Country of Origin

Germany