Rittal AX Series Sheet Steel Wall Box, IP55, 380 mm x 600 mm x 210mm

RS Stock No.: 202-3945Brand: RittalManufacturers Part No.: 6320550
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

380 mm

External Width

600 mm

External Depth

210mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP55

Chassis Plate

No

Gland Plate

No

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

IK Rating

IK08

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 46,079.13

EGP 46,079.13 Each (ex VAT)

Rittal AX Series Sheet Steel Wall Box, IP55, 380 mm x 600 mm x 210mm

EGP 46,079.13

EGP 46,079.13 Each (ex VAT)

Rittal AX Series Sheet Steel Wall Box, IP55, 380 mm x 600 mm x 210mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

External Height

380 mm

External Width

600 mm

External Depth

210mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP55

Chassis Plate

No

Gland Plate

No

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

IK Rating

IK08

Country of Origin

Germany