Technical Document
Specifications
Brand
RittalRack Units
3U
Series
Ripac VARIO
Horizontal Pitch
84HP
Depth
185mm
Colour
Natural
Material
Aluminium
Dimensions
129.4 x 482.6 x 185mm
Height
129.4mm
Width
482.6mm
Country of Origin
Germany
Product details
Ripac Vario Sub-Rack Kit
A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks. Optional Backplane or "Z" rails (connector). Kit consists of:
Side Plates: 2.5mm Aluminium, Clear Chromated
Front and Rear horizontal Rails: Aluminium, Clear Chromated
Flanges: Aluminium, Clear Chromated
Threaded inserts
Assembly screws
Insulation strips for (Backplane) or Z rails (connector)
Approvals
IEC 600-68-2-6 test Fc, IEC 600-68-2-27 test Ea
Standards
IEC 60 297-3 to 5.
Ripac Vario and EMC Sub-Racks
A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
EGP 10,558.88
EGP 10,558.88 Each (ex VAT)
1
EGP 10,558.88
EGP 10,558.88 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalRack Units
3U
Series
Ripac VARIO
Horizontal Pitch
84HP
Depth
185mm
Colour
Natural
Material
Aluminium
Dimensions
129.4 x 482.6 x 185mm
Height
129.4mm
Width
482.6mm
Country of Origin
Germany
Product details
Ripac Vario Sub-Rack Kit
A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks. Optional Backplane or "Z" rails (connector). Kit consists of:
Side Plates: 2.5mm Aluminium, Clear Chromated
Front and Rear horizontal Rails: Aluminium, Clear Chromated
Flanges: Aluminium, Clear Chromated
Threaded inserts
Assembly screws
Insulation strips for (Backplane) or Z rails (connector)
Approvals
IEC 600-68-2-6 test Fc, IEC 600-68-2-27 test Ea
Standards
IEC 60 297-3 to 5.
Ripac Vario and EMC Sub-Racks
A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.