Rittal Blue e Series Enclosure Cooling Unit, 10200W, 400V ac

RS Stock No.: 224-0024Brand: RittalManufacturers Part No.: 3336405
brand-logo
View all in Cooling Units

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

10200W

Internal Circuit Air Flow

6000m³/h

Input Power Rating

6300W

Supply Voltage

400V ac

Series

Blue e

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 1,287,033.64

EGP 1,287,033.64 Each (ex VAT)

Rittal Blue e Series Enclosure Cooling Unit, 10200W, 400V ac

EGP 1,287,033.64

EGP 1,287,033.64 Each (ex VAT)

Rittal Blue e Series Enclosure Cooling Unit, 10200W, 400V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

10200W

Internal Circuit Air Flow

6000m³/h

Input Power Rating

6300W

Supply Voltage

400V ac

Series

Blue e

Country of Origin

Italy