Rittal Reusable Filter Filter

RS Stock No.: 228-9258Brand: RittalManufacturers Part No.: 3286540
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

Rittal

Filter Type

Reusable Filter

Dimensions

1035 x 1000mm

Thickness

20mm

Frame Material

Aluminium

Filter Material

Aluminium

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 62,613.02

EGP 62,613.02 Each (ex VAT)

Rittal Reusable Filter Filter

EGP 62,613.02

EGP 62,613.02 Each (ex VAT)

Rittal Reusable Filter Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Filter Type

Reusable Filter

Dimensions

1035 x 1000mm

Thickness

20mm

Frame Material

Aluminium

Filter Material

Aluminium

Country of Origin

Italy