Rittal Enclosure Heater, 115V ac, 710 W, 800 W Output, 10°C, 200mm x 103mm x 103mm

RS Stock No.: 223-9919Brand: RittalManufacturers Part No.: 3105430
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

Rittal

Output Power

710 W, 800 W

Supply Voltage

115V ac

Surface Temperature

10°C

Depth

103mm

Height

200mm

Width

103mm

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 30,489.59

EGP 30,489.59 Each (ex VAT)

Rittal Enclosure Heater, 115V ac, 710 W, 800 W Output, 10°C, 200mm x 103mm x 103mm

EGP 30,489.59

EGP 30,489.59 Each (ex VAT)

Rittal Enclosure Heater, 115V ac, 710 W, 800 W Output, 10°C, 200mm x 103mm x 103mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Output Power

710 W, 800 W

Supply Voltage

115V ac

Surface Temperature

10°C

Depth

103mm

Height

200mm

Width

103mm

Country of Origin

Germany