Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rittal SZ Series 7mm Triangular Key For Use With 7 mm Triangular Lock

RS Stock No.: 124-3426Brand: RittalManufacturers Part No.: 2545000
brand-logo
View all in Enclosure Locks

Technical Document

Specifications

Brand

Rittal

Product Type

Triangular Key

Series

SZ

Insert Size

7mm

For Use With

7 mm Triangular Lock

Country of Origin

Sweden

Product details

Rittal Enclosure Keys

Stock no. 124-3424, enclosure key N° 5, MPN 2531.000
Stock no. 124-3425, enclosure key N° 3524E, MPN 2532.000
Stock no. 124-3426, enclosure key 7 mm triangular, MPN 2545.000
Stock no. 124-3431, enclosure key 8 mm square, MPN 2548.000

Stock information temporarily unavailable.

EGP 678.71

EGP 678.71 Each (ex VAT)

Rittal SZ Series 7mm Triangular Key For Use With 7 mm Triangular Lock

EGP 678.71

EGP 678.71 Each (ex VAT)

Rittal SZ Series 7mm Triangular Key For Use With 7 mm Triangular Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Product Type

Triangular Key

Series

SZ

Insert Size

7mm

For Use With

7 mm Triangular Lock

Country of Origin

Sweden

Product details

Rittal Enclosure Keys

Stock no. 124-3424, enclosure key N° 5, MPN 2531.000
Stock no. 124-3425, enclosure key N° 3524E, MPN 2532.000
Stock no. 124-3426, enclosure key 7 mm triangular, MPN 2545.000
Stock no. 124-3431, enclosure key 8 mm square, MPN 2548.000