Technical Document
Specifications
Brand
RittalThread Size
M12
Maximum Cable Diameter
3mm
Minimum Cable Diameter
6.5mm
Material
Brass
Colour
Metallic
Series
SZ
IP Rating
IP68
Locknut Included
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Standards Met
VDE
Operating Temperature Range
-40 → +100 °C
Country of Origin
Turkey
EGP 2,786.40
EGP 185.76 Each (In a Pack of 15) (ex VAT)
15
EGP 2,786.40
EGP 185.76 Each (In a Pack of 15) (ex VAT)
15
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalThread Size
M12
Maximum Cable Diameter
3mm
Minimum Cable Diameter
6.5mm
Material
Brass
Colour
Metallic
Series
SZ
IP Rating
IP68
Locknut Included
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Standards Met
VDE
Operating Temperature Range
-40 → +100 °C
Country of Origin
Turkey