Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rittal KX Series Steel Wall Box, IP66, 200 mm x 200 mm x 120mm

RS Stock No.: 202-3836Brand: RittalManufacturers Part No.: 1502000Distrelec Article No.: 30396934
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

200 mm

External Width

200 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

No

Colour

RAL 7035

Series

Kx

RAL Code

RAL 7035

Weight

2.1kg

Distrelec Product Id

30396934

Distrelec Product Id

30396934

IK Rating

IK08

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 6,636.27

EGP 6,636.27 Each (ex VAT)

Rittal KX Series Steel Wall Box, IP66, 200 mm x 200 mm x 120mm

EGP 6,636.27

EGP 6,636.27 Each (ex VAT)

Rittal KX Series Steel Wall Box, IP66, 200 mm x 200 mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

External Height

200 mm

External Width

200 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

No

Colour

RAL 7035

Series

Kx

RAL Code

RAL 7035

Weight

2.1kg

Distrelec Product Id

30396934

Distrelec Product Id

30396934

IK Rating

IK08

Country of Origin

Germany