Technical Document
Specifications
Brand
RittalExternal Height
600 mm
External Width
600 mm
External Depth
200mm
Body Material
Fibreglass Reinforced Polyester
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Key
Gland Plate
No
Colour
RAL 7035
Series
Ax
RAL Code
RAL 7035
External Mounting Type
Bracket
Standards Met
UL
Internal Mounting Type
Panel
IK Rating
IK09
Country of Origin
Germany
EGP 52,758.89
EGP 52,758.89 Each (ex VAT)
1
EGP 52,758.89
EGP 52,758.89 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalExternal Height
600 mm
External Width
600 mm
External Depth
200mm
Body Material
Fibreglass Reinforced Polyester
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Key
Gland Plate
No
Colour
RAL 7035
Series
Ax
RAL Code
RAL 7035
External Mounting Type
Bracket
Standards Met
UL
Internal Mounting Type
Panel
IK Rating
IK09
Country of Origin
Germany