Rittal AE Series Steel Wall Box, IP69K, 330 mm x 230 mm

RS Stock No.: 507-9039Brand: RittalManufacturers Part No.: 1101.010
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

330 mm

External Width

230 mm

Body Material

Steel

Transparent Door

No

IP Rating

IP69K

Chassis Plate

Yes

Door Lock Type

Cam

Colour

Grey

Series

AE

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rittal AE Series Steel Wall Box, IP69K, 330 mm x 230 mm

P.O.A.

Rittal AE Series Steel Wall Box, IP69K, 330 mm x 230 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

External Height

330 mm

External Width

230 mm

Body Material

Steel

Transparent Door

No

IP Rating

IP69K

Chassis Plate

Yes

Door Lock Type

Cam

Colour

Grey

Series

AE

Country of Origin

Germany

You may be interested in