Technical Document
Specifications
Brand
RittalExternal Height
500 mm
External Width
500 mm
External Depth
210mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Colour
Grey
Series
AE
Stock information temporarily unavailable.
EGP 4,791.72
EGP 4,791.72 Each (ex VAT)
Rittal AE Series 304 Stainless Steel Wall Box, IP66, 500 mm x 500 mm x 210mm
1
EGP 4,791.72
EGP 4,791.72 Each (ex VAT)
Rittal AE Series 304 Stainless Steel Wall Box, IP66, 500 mm x 500 mm x 210mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalExternal Height
500 mm
External Width
500 mm
External Depth
210mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Colour
Grey
Series
AE