Technical Document
Specifications
Brand
RingfederShaft Diameter
10 mm, 11 mm, 12mm
Outside Diameter
37mm
Locking Bush Type
Shrink Disc
Length
14.8mm
Rated Torque
37.5 Nm, 46 Nm, 60Nm
Series
RfN 4061
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 5,034.96
EGP 5,034.96 Each (ex VAT)
Ringfeder Shrink Disc 4061 - 14x37, 10mm Shaft Diameter
1
EGP 5,034.96
EGP 5,034.96 Each (ex VAT)
Ringfeder Shrink Disc 4061 - 14x37, 10mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RingfederShaft Diameter
10 mm, 11 mm, 12mm
Outside Diameter
37mm
Locking Bush Type
Shrink Disc
Length
14.8mm
Rated Torque
37.5 Nm, 46 Nm, 60Nm
Series
RfN 4061
Country of Origin
Germany