Technical Document
Specifications
Brand
RileyLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Attachment Type
Arms
Scratch Resistant
Yes
EN166 Frame Marking
EN 166 FT
Frame Material
Thermoplastic
EN166 Lens Marking
2C-1.2 1FTKN
Lens Material
Polycarbonate
Series
STREAM RED
Vented
No
Country of Origin
Taiwan, Province Of China
EGP 776.92
EGP 776.92 Each (ex VAT)
1
EGP 776.92
EGP 776.92 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RileyLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Attachment Type
Arms
Scratch Resistant
Yes
EN166 Frame Marking
EN 166 FT
Frame Material
Thermoplastic
EN166 Lens Marking
2C-1.2 1FTKN
Lens Material
Polycarbonate
Series
STREAM RED
Vented
No
Country of Origin
Taiwan, Province Of China