Riello 220 → 240V Input Rack Mount Uninterruptible Power Supply, 3000VA (2.7kW), Sentinel Rack

RS Stock No.: 255-8482Brand: RielloManufacturers Part No.: SER 3000 ER
brand-logo

Technical Document

Specifications

Brand

Riello

Model

Sentinel Rack

Power Rating

2.7kW

VA Rating

3000VA

Output Voltage

230V

Input Voltage

220 → 240V

Mounting Type

Rack Mount

Type

UPS

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

EGP 214,343.19

EGP 214,343.19 Each (ex VAT)

Riello 220 → 240V Input Rack Mount Uninterruptible Power Supply, 3000VA (2.7kW), Sentinel Rack

EGP 214,343.19

EGP 214,343.19 Each (ex VAT)

Riello 220 → 240V Input Rack Mount Uninterruptible Power Supply, 3000VA (2.7kW), Sentinel Rack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Riello

Model

Sentinel Rack

Power Rating

2.7kW

VA Rating

3000VA

Output Voltage

230V

Input Voltage

220 → 240V

Mounting Type

Rack Mount

Type

UPS

Country of Origin

Italy

You may be interested in