Riello 220V ac Input Rack Mount, Stand Alone Uninterruptible Power Supply, 3000VA (2.4kW), Extended recharger for

RS Stock No.: 768-8880Brand: RielloManufacturers Part No.: SDH 3000 ER
brand-logo

Technical Document

Specifications

Brand

Riello

Model

Sentinel Dual

Model

Extended recharger for Sentinel Dual

Power Rating

2.4kW

VA Rating

3000VA

Input Voltage

220 V ac, 230 V ac, 240V ac

Mounting Type

Rack Mount, Stand Alone

Number of Outlets

9

Type

Line Interactive, Online

Length

87mm

Width

450mm

Depth

625mm

Country of Origin

Italy

Product details

Riello UPS Sentinel Dual Low Power SDH 2200ER Uninterruptible Power Supply, 2200VA (1.98kW) (Extended Runtime Version)

Extended runtime version of the SDH 2200. Capable of a high-quality output voltage even with non-linear loads, the Sentinel Dual Low Power SDH 2200 from Riello UPS is a power supply designed to protect blade servers and storage, VoIP telephone systems, IT network, and industrial machinery. This versatile single-phase, plug and play product can be installed as a floor-standing tower or rack mounted in 19 inch cabinets, and comes with hot swappable batteries and in-built battery testing functionality for added reliability. Capable of achieving 92% operating efficiency, it comes with several programmable operating modes to enhance performance and minimise power consumption. PLEASE NOTE EXTENDED RUNTIME VERSIONS DO NOT INCLUDE INTERNAL BATTERIES AND WILL REQUIRE A SEPARATE BATTERY BOX

Versatile installation as either 2U rackmount or freestanding tower
Designed to handle non-linear loads such as blade servers
Compact design makes it ideal for Edge applications
ECO and Smart Active operating modes reduce power consumption
Prioritise critical loads thanks to EnergyShare sockets
Rotating LCD display panel shows UPS status, load and battery levels
Eligible for Riello UPS 5 year extended warranty
PLEASE NOTE EXTENDED RUNTIME VERSIONS DO NOT INCLUDE INTERNAL BATTERIES

You may be interested in
Stock information temporarily unavailable.

EGP 180,410.93

EGP 180,410.93 Each (ex VAT)

Riello 220V ac Input Rack Mount, Stand Alone Uninterruptible Power Supply, 3000VA (2.4kW), Extended recharger for

EGP 180,410.93

EGP 180,410.93 Each (ex VAT)

Riello 220V ac Input Rack Mount, Stand Alone Uninterruptible Power Supply, 3000VA (2.4kW), Extended recharger for
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Riello

Model

Sentinel Dual

Model

Extended recharger for Sentinel Dual

Power Rating

2.4kW

VA Rating

3000VA

Input Voltage

220 V ac, 230 V ac, 240V ac

Mounting Type

Rack Mount, Stand Alone

Number of Outlets

9

Type

Line Interactive, Online

Length

87mm

Width

450mm

Depth

625mm

Country of Origin

Italy

Product details

Riello UPS Sentinel Dual Low Power SDH 2200ER Uninterruptible Power Supply, 2200VA (1.98kW) (Extended Runtime Version)

Extended runtime version of the SDH 2200. Capable of a high-quality output voltage even with non-linear loads, the Sentinel Dual Low Power SDH 2200 from Riello UPS is a power supply designed to protect blade servers and storage, VoIP telephone systems, IT network, and industrial machinery. This versatile single-phase, plug and play product can be installed as a floor-standing tower or rack mounted in 19 inch cabinets, and comes with hot swappable batteries and in-built battery testing functionality for added reliability. Capable of achieving 92% operating efficiency, it comes with several programmable operating modes to enhance performance and minimise power consumption. PLEASE NOTE EXTENDED RUNTIME VERSIONS DO NOT INCLUDE INTERNAL BATTERIES AND WILL REQUIRE A SEPARATE BATTERY BOX

Versatile installation as either 2U rackmount or freestanding tower
Designed to handle non-linear loads such as blade servers
Compact design makes it ideal for Edge applications
ECO and Smart Active operating modes reduce power consumption
Prioritise critical loads thanks to EnergyShare sockets
Rotating LCD display panel shows UPS status, load and battery levels
Eligible for Riello UPS 5 year extended warranty
PLEASE NOTE EXTENDED RUNTIME VERSIONS DO NOT INCLUDE INTERNAL BATTERIES

You may be interested in