RF Solutions, LoRa Module Transceiver 2.4GHz, -132dBm Receiver Sensitivity

RS Stock No.: 181-2485Brand: RF SolutionsManufacturers Part No.: LAMBDA80C-24D
brand-logo
View all in LPWAN

Technical Document

Specifications

Maximum Output Power

12.5dBm

Receiver Sensitivity

-132dBm

Protocol Type

Lora

Supported Bus Interfaces

SPI

Supply Voltage

1.8 → 3.7V

Dimensions

19.95 x 26.95 x 2.93mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 1,663.88

EGP 1,663.88 Each (ex VAT)

RF Solutions, LoRa Module Transceiver 2.4GHz, -132dBm Receiver Sensitivity

EGP 1,663.88

EGP 1,663.88 Each (ex VAT)

RF Solutions, LoRa Module Transceiver 2.4GHz, -132dBm Receiver Sensitivity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Output Power

12.5dBm

Receiver Sensitivity

-132dBm

Protocol Type

Lora

Supported Bus Interfaces

SPI

Supply Voltage

1.8 → 3.7V

Dimensions

19.95 x 26.95 x 2.93mm

Country of Origin

United Kingdom