Technical Document
Specifications
Brand
RF SolutionsFrequency
868MHz
Number of Channels
4
Maximum Supply Voltage
32V dc
Minimum Supply Voltage
12V dc
Country of Origin
United Kingdom
EGP 10,503.12
EGP 10,503.12 Each (ex VAT)
RF Solutions HORNETPRO-8S4 Remote Control System,868MHz
1
EGP 10,503.12
EGP 10,503.12 Each (ex VAT)
RF Solutions HORNETPRO-8S4 Remote Control System,868MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RF SolutionsFrequency
868MHz
Number of Channels
4
Maximum Supply Voltage
32V dc
Minimum Supply Voltage
12V dc
Country of Origin
United Kingdom
