Technical Document
Specifications
Brand
RF SolutionsRF Protocols
2G (GSM/GPRS), 3G (UTMS)
Antenna Physical Form
Puck
Frequency Range
1770 → 2100 MHz, 850 → 960 MHz
Antenna Mounting Type
Through Hole/Bolted
Connector Type
SMA
Gain
2dBi
Series
IP67
Country of Origin
China
Stock information temporarily unavailable.
EGP 2,915.79
EGP 2,915.79 Each (ex VAT)
RF Solutions ANT-GSMPUKS Puck Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
1
EGP 2,915.79
EGP 2,915.79 Each (ex VAT)
RF Solutions ANT-GSMPUKS Puck Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RF SolutionsRF Protocols
2G (GSM/GPRS), 3G (UTMS)
Antenna Physical Form
Puck
Frequency Range
1770 → 2100 MHz, 850 → 960 MHz
Antenna Mounting Type
Through Hole/Bolted
Connector Type
SMA
Gain
2dBi
Series
IP67
Country of Origin
China