RF Solutions ANT-4GIBAR-SMA I-Bar WiFi Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

RS Stock No.: 192-6588Brand: RF SolutionsManufacturers Part No.: ANT-4GIBAR-SMA
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

700 → 2700 MHz

Antenna Physical Form

I-Bar

Connector Type

SMA

Gain

3dBi

Cable Length

3m

Connector Gender

Male

Weight

60g

Height

4mm

Width_SC_PC

22mm

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-20°C

Stock information temporarily unavailable.

EGP 1,136.17

EGP 1,136.17 Each (ex VAT)

RF Solutions ANT-4GIBAR-SMA I-Bar WiFi Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

EGP 1,136.17

EGP 1,136.17 Each (ex VAT)

RF Solutions ANT-4GIBAR-SMA I-Bar WiFi Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

700 → 2700 MHz

Antenna Physical Form

I-Bar

Connector Type

SMA

Gain

3dBi

Cable Length

3m

Connector Gender

Male

Weight

60g

Height

4mm

Width_SC_PC

22mm

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-20°C