Technical Document
Specifications
Brand
RF SolutionsAdapter Type
SMA Socket to TNC Plug
Adapter Type A
SMA
Adapter Type B
TNC
Gender A
Socket
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
3GHz
Contact Plating
Gold over Nickel
Contact Material
Gold over Nickel
Country of Origin
China
Product details
RF Solutions Adapters
RF Solutions offers you a range of adapters to facilitate interconnections between common connectors.
Adapter Combinations — BNC
BNC socket to BNC socket
BNC plug to BNC plug
BNC plug to TNC plug
BNC socket to TNC plug
Adapter Combinations — N Plug
N plug to BNC socket
N plug to N plug
N plug to N socket
Adapter Combinations — SMA Plug
SMA plug to BNC socket
SMA plug to BNC plug
SMA plug to MCX plug
SMA plug to MMCX socket
SMA plug to MCX socket
SMA plug to N plug
SMA plug to MMCX plug
SMA plug to N socket
SMA plug to SMA socket
SMA plug to SMA plug
SMA plug to TNC plug
Adapter Combinations — SMA socket
SMA socket to BNC socket
SMA socket to MCX plug
SMA socket to BNC plug
SMA socket to MCX socket
SMA male to SMA female
Adaptors
Adaptors to facilitate interconnections between common connectors
EGP 927.19
EGP 927.19 Each (ex VAT)
1
EGP 927.19
EGP 927.19 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RF SolutionsAdapter Type
SMA Socket to TNC Plug
Adapter Type A
SMA
Adapter Type B
TNC
Gender A
Socket
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
3GHz
Contact Plating
Gold over Nickel
Contact Material
Gold over Nickel
Country of Origin
China
Product details
RF Solutions Adapters
RF Solutions offers you a range of adapters to facilitate interconnections between common connectors.
Adapter Combinations — BNC
BNC socket to BNC socket
BNC plug to BNC plug
BNC plug to TNC plug
BNC socket to TNC plug
Adapter Combinations — N Plug
N plug to BNC socket
N plug to N plug
N plug to N socket
Adapter Combinations — SMA Plug
SMA plug to BNC socket
SMA plug to BNC plug
SMA plug to MCX plug
SMA plug to MMCX socket
SMA plug to MCX socket
SMA plug to N plug
SMA plug to MMCX plug
SMA plug to N socket
SMA plug to SMA socket
SMA plug to SMA plug
SMA plug to TNC plug
Adapter Combinations — SMA socket
SMA socket to BNC socket
SMA socket to MCX plug
SMA socket to BNC plug
SMA socket to MCX socket
SMA male to SMA female
Adaptors
Adaptors to facilitate interconnections between common connectors