Rextron 8 Port 8 PS/2 SVGA KVM Switch, 1600 x 1200 Maximum Resolution

RS Stock No.: 275-7161Brand: RextronManufacturers Part No.: KVM-512
brand-logo
View all in KVM Switches

Technical Document

Specifications

Brand

Rextron

Video Connection Type

SVGA

Number Of Ports

8

Number of Displays Supported

8

Maximum Resolution

1600 x 1200

Keyboard/Mouse Connection Type

PS/2

Country of Origin

China

Stock information temporarily unavailable.

EGP 27,901.48

EGP 27,901.48 Each (ex VAT)

Rextron 8 Port 8 PS/2 SVGA KVM Switch, 1600 x 1200 Maximum Resolution

EGP 27,901.48

EGP 27,901.48 Each (ex VAT)

Rextron 8 Port 8 PS/2 SVGA KVM Switch, 1600 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rextron

Video Connection Type

SVGA

Number Of Ports

8

Number of Displays Supported

8

Maximum Resolution

1600 x 1200

Keyboard/Mouse Connection Type

PS/2

Country of Origin

China