RepRapPro Ormerod 3D Printer

RS Stock No.: 795-2333Brand: RepRapProManufacturers Part No.: Ormerod 384
brand-logo
View all in 3D Printers

Technical Document

Specifications

Technology

FDM

Build Volume

200 x 200 x 200mm

Number of Heads

1

Model

Ormerod

Multi Material Printing

Yes

Dimensions L x W x H

500 x 460 x 410mm

Filament Diameter

1.75mm

Connectivity

SD Card, USB

Minimum Layer Height

0.1mm

Plug Type

Type C - European Plug, Type G - British 3-Pin, Type I - Australian 3-Pin

Weight

8kg

Country of Origin

United Kingdom

Product details

RepRapPro Ormerod Full 3D Printer

The RepRapPro Ormerod complete 3D printing kit offers extensive versatility and functionality in an easy to assemble kit of parts. 3D printing enables electronics and mechanical engineers to create quick-turn-around prototypes and save months in the design cycle.

Using a process known as Fused Deposition Modelling (FDM), the Ormerod builds 3-dimensional objects in a variety of colours and plastics. FDM can create almost any shape which can be modelled on a computer, including some which could not be produced by traditional manufacturing techniques at all

Sold as a kit of parts for self-assembly. Kit contains everything that you need to get you printing.
Single colour print head
Large build volume of 200x200x200mm
ABS & PLA 1.75mm diameter thermoplastic. Accepts non-proprietary filament for widest choice of materials.
Fully open source RepRap with extensive community support

Supplied with

All printed parts
All hardware (threaded and smooth rods, screws, nuts, washers, belts, bearings etc)
Pre-soldered and programmed electronics
MicroSD card + adapter
Heated PCB build surface (requires eight soldered joints)
Motors
Nozzle assembly and extruder drive mechanism
100m of 1.75mm diameter PLA filament (approx 300g) for printing with
Plugs supplied (EU, UK, & AUS)
Software to run the machine is also provided with both, including the firmware for the electronics
1x reel of filament - colour White

Warning

Full assembly is required and some basic technical competency in electronics and engineering is recommended

You may be interested in
Ultimaker 3 3D Printer
EGP 516,187.81Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RepRapPro Ormerod 3D Printer

P.O.A.

RepRapPro Ormerod 3D Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ultimaker 3 3D Printer
EGP 516,187.81Each (ex VAT)

Technical Document

Specifications

Technology

FDM

Build Volume

200 x 200 x 200mm

Number of Heads

1

Model

Ormerod

Multi Material Printing

Yes

Dimensions L x W x H

500 x 460 x 410mm

Filament Diameter

1.75mm

Connectivity

SD Card, USB

Minimum Layer Height

0.1mm

Plug Type

Type C - European Plug, Type G - British 3-Pin, Type I - Australian 3-Pin

Weight

8kg

Country of Origin

United Kingdom

Product details

RepRapPro Ormerod Full 3D Printer

The RepRapPro Ormerod complete 3D printing kit offers extensive versatility and functionality in an easy to assemble kit of parts. 3D printing enables electronics and mechanical engineers to create quick-turn-around prototypes and save months in the design cycle.

Using a process known as Fused Deposition Modelling (FDM), the Ormerod builds 3-dimensional objects in a variety of colours and plastics. FDM can create almost any shape which can be modelled on a computer, including some which could not be produced by traditional manufacturing techniques at all

Sold as a kit of parts for self-assembly. Kit contains everything that you need to get you printing.
Single colour print head
Large build volume of 200x200x200mm
ABS & PLA 1.75mm diameter thermoplastic. Accepts non-proprietary filament for widest choice of materials.
Fully open source RepRap with extensive community support

Supplied with

All printed parts
All hardware (threaded and smooth rods, screws, nuts, washers, belts, bearings etc)
Pre-soldered and programmed electronics
MicroSD card + adapter
Heated PCB build surface (requires eight soldered joints)
Motors
Nozzle assembly and extruder drive mechanism
100m of 1.75mm diameter PLA filament (approx 300g) for printing with
Plugs supplied (EU, UK, & AUS)
Software to run the machine is also provided with both, including the firmware for the electronics
1x reel of filament - colour White

Warning

Full assembly is required and some basic technical competency in electronics and engineering is recommended

You may be interested in
Ultimaker 3 3D Printer
EGP 516,187.81Each (ex VAT)