Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Reolink Network Indoor, Outdoor IR PoE CCTV Camera

RS Stock No.: 277-6425Brand: ReolinkManufacturers Part No.: NVS8-5KB4-A
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

Reolink

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Form Factor

Bullet

Maximum Resolution

4096 x 2512pixels

Power Over Ethernet

Yes

IR

Yes

Wireless

No

IP Rating

IP66

Country of Origin

China

Stock information temporarily unavailable.

EGP 58,259.14

EGP 58,259.14 Each (ex VAT)

Reolink Network Indoor, Outdoor IR PoE CCTV Camera

EGP 58,259.14

EGP 58,259.14 Each (ex VAT)

Reolink Network Indoor, Outdoor IR PoE CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Reolink

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Form Factor

Bullet

Maximum Resolution

4096 x 2512pixels

Power Over Ethernet

Yes

IR

Yes

Wireless

No

IP Rating

IP66

Country of Origin

China