Technical Document
Specifications
Brand
RenoldChain Type
08B-1
Mechanical Link Type
Simplex Chain Connecting Link
Material
Steel
Chain Series
Renold (Blue Box)
Product details
European (BS) Standard/ISO 606 - Crank Link Connector
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
EGP 1,265.25
EGP 1,265.25 1 Bag of 5 (ex VAT)
Renold Renold (Blue Box) 08B-1 Simplex Chain Connecting Link Steel Roller Chain Link
1
EGP 1,265.25
EGP 1,265.25 1 Bag of 5 (ex VAT)
Renold Renold (Blue Box) 08B-1 Simplex Chain Connecting Link Steel Roller Chain Link
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RenoldChain Type
08B-1
Mechanical Link Type
Simplex Chain Connecting Link
Material
Steel
Chain Series
Renold (Blue Box)
Product details
European (BS) Standard/ISO 606 - Crank Link Connector
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: