Renesas Electronics MCU Starter Kit YR0K5010WMS000BE

RS Stock No.: 903-1460Brand: Renesas ElectronicsManufacturers Part No.: YR0K5010WMS000BE
brand-logo

Technical Document

Specifications

Classification

Starter Kit

Technology

MCU

Processor Family Name

RL78

Processor Part Number

RL78/L13

Processor Type

MCU

Country of Origin

United Kingdom

Product details

Starter Kit for RL78/L13 Microcontrollers

The Renesas Starter Kit RL78/L13 will allow the user to evaluate the RL78/L13 microcontroller. The e2studio platform lets you develop the capabilities of the MCU letting you code, debug and can even program using the E1 emulator or the Renesas flash programmer. It can be connected to the PC via the included USB E1 on chip debugging interface.

Starter Kit RL78/L13 with e2studio includes
CPU Board
Detachable LCD Application Board V2
Detachable AD Adjustment Shaft
E1 Emulator
Connection Cable (USB Cable, User Interface Cable)
Quick Start Guide, User Manual, Tutorial
DVD-ROM
IDE: e2studio KPIT GNURL78 Toolchain E1 Emulator Debugger

Starter Kit RL78/L13 with e2studio
IBM PC/AT or compatible PC (USB2.0 interface necessary)
Processor 1.6 GHz or higher
Memory 1 GB or more recommended.
Microsoft Windows XP / Windows 7 / Windows 8

RL78 Family Microcontrollers, Renesas Electronics

EGP 25,328.91

EGP 25,328.91 Each (ex VAT)

Renesas Electronics MCU Starter Kit YR0K5010WMS000BE

EGP 25,328.91

EGP 25,328.91 Each (ex VAT)

Renesas Electronics MCU Starter Kit YR0K5010WMS000BE

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Classification

Starter Kit

Technology

MCU

Processor Family Name

RL78

Processor Part Number

RL78/L13

Processor Type

MCU

Country of Origin

United Kingdom

Product details

Starter Kit for RL78/L13 Microcontrollers

The Renesas Starter Kit RL78/L13 will allow the user to evaluate the RL78/L13 microcontroller. The e2studio platform lets you develop the capabilities of the MCU letting you code, debug and can even program using the E1 emulator or the Renesas flash programmer. It can be connected to the PC via the included USB E1 on chip debugging interface.

Starter Kit RL78/L13 with e2studio includes
CPU Board
Detachable LCD Application Board V2
Detachable AD Adjustment Shaft
E1 Emulator
Connection Cable (USB Cable, User Interface Cable)
Quick Start Guide, User Manual, Tutorial
DVD-ROM
IDE: e2studio KPIT GNURL78 Toolchain E1 Emulator Debugger

Starter Kit RL78/L13 with e2studio
IBM PC/AT or compatible PC (USB2.0 interface necessary)
Processor 1.6 GHz or higher
Memory 1 GB or more recommended.
Microsoft Windows XP / Windows 7 / Windows 8

RL78 Family Microcontrollers, Renesas Electronics