Renesas Electronics, 2-ChannelCMOS, 8-Pin TSOP READ2302GSP#GC3

RS Stock No.: 262-7191Brand: Renesas ElectronicsManufacturers Part No.: READ2302GSP#GC3
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

CMOS

Mounting Type

Surface Mount

Typical Single Supply Voltage

5.5 V

Number of Channels per Chip

2

Package Type

TSOP

Pin Count

8

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 644.05

EGP 128.81 Each (In a Pack of 5) (ex VAT)

Renesas Electronics, 2-ChannelCMOS, 8-Pin TSOP READ2302GSP#GC3
Select packaging type

EGP 644.05

EGP 128.81 Each (In a Pack of 5) (ex VAT)

Renesas Electronics, 2-ChannelCMOS, 8-Pin TSOP READ2302GSP#GC3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

CMOS

Mounting Type

Surface Mount

Typical Single Supply Voltage

5.5 V

Number of Channels per Chip

2

Package Type

TSOP

Pin Count

8

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more