Renesas Electronics RAA2124214GNP#MA0, Dual PWM Controller, 40 V, 2 MHz, 500 kHz 22-Pin, TDFN

RS Stock No.: 193-1548Brand: Renesas ElectronicsManufacturers Part No.: RAA2124214GNP#MA0
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

2 MHz, 500 kHz

Output Voltage

0.8 to 5.5 V

Output Current

1.1 A

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

TDFN

Pin Count

22

Dimensions

6 x 3 x 0.7mm

Length

6mm

PWM Controller Type

LDO

Width

3mm

Height

0.7mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

40 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,575.60

EGP 315.12 Each (In a Pack of 5) (ex VAT)

Renesas Electronics RAA2124214GNP#MA0, Dual PWM Controller, 40 V, 2 MHz, 500 kHz 22-Pin, TDFN
Select packaging type

EGP 1,575.60

EGP 315.12 Each (In a Pack of 5) (ex VAT)

Renesas Electronics RAA2124214GNP#MA0, Dual PWM Controller, 40 V, 2 MHz, 500 kHz 22-Pin, TDFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

2 MHz, 500 kHz

Output Voltage

0.8 to 5.5 V

Output Current

1.1 A

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

TDFN

Pin Count

22

Dimensions

6 x 3 x 0.7mm

Length

6mm

PWM Controller Type

LDO

Width

3mm

Height

0.7mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

40 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more