Renesas Electronics R7F102GGE2DFB#BA0, 16bit CPU Microcontroller, RL78/G22, 32MHz, 64 KB Flash, 48-Pin LFQFP

RS Stock No.: 268-6908Brand: Renesas ElectronicsManufacturers Part No.: R7F102GGE2DFB#BA0
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RL78/G22

Package Type

LFQFP

Mounting Type

PCB Mount

Pin Count

48

Device Core

CPU

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 31,617.50

EGP 126.47 Each (In a Tray of 250) (ex VAT)

Renesas Electronics R7F102GGE2DFB#BA0, 16bit CPU Microcontroller, RL78/G22, 32MHz, 64 KB Flash, 48-Pin LFQFP

EGP 31,617.50

EGP 126.47 Each (In a Tray of 250) (ex VAT)

Renesas Electronics R7F102GGE2DFB#BA0, 16bit CPU Microcontroller, RL78/G22, 32MHz, 64 KB Flash, 48-Pin LFQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RL78/G22

Package Type

LFQFP

Mounting Type

PCB Mount

Pin Count

48

Device Core

CPU

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more