Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RL78/G14
Package Type
LFQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
RL78
Data Bus Width
16bit
Program Memory Size
512 kB
Maximum Frequency
32MHz
RAM Size
48 kB
USB Channels
0
Number of SPI Channels
6
Number of USART Channels
0
Typical Operating Supply Voltage
1.6 → 5.5 V
Number of I2C Channels
7
Number of UART Channels
2
Number of CAN Channels
0
Dimensions
7 x 7 x 1.7mm
Width
7mm
Height
1.7mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
Maximum Number of Ethernet Channels
0
ADCs
10 x 8/10 bit
Length
7mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Country of Origin
China
EGP 70,860.00
EGP 283.44 Each (In a Tray of 250) (ex VAT)
250
EGP 70,860.00
EGP 283.44 Each (In a Tray of 250) (ex VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RL78/G14
Package Type
LFQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
RL78
Data Bus Width
16bit
Program Memory Size
512 kB
Maximum Frequency
32MHz
RAM Size
48 kB
USB Channels
0
Number of SPI Channels
6
Number of USART Channels
0
Typical Operating Supply Voltage
1.6 → 5.5 V
Number of I2C Channels
7
Number of UART Channels
2
Number of CAN Channels
0
Dimensions
7 x 7 x 1.7mm
Width
7mm
Height
1.7mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
Maximum Number of Ethernet Channels
0
ADCs
10 x 8/10 bit
Length
7mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Country of Origin
China