Renesas, PS2841-4A-F3-AX DC Input Phototransistor Output Quad Photocoupler, Surface Mount, 12-Pin SOP

RS Stock No.: 234-7095Brand: Renesas ElectronicsManufacturers Part No.: PS2841-4A-F3-AX
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

12

Package Type

SOP

Input Current Type

DC

Series

PS

Stock information temporarily unavailable.

EGP 509.96

EGP 254.98 Each (In a Pack of 2) (ex VAT)

Renesas, PS2841-4A-F3-AX DC Input Phototransistor Output Quad Photocoupler, Surface Mount, 12-Pin SOP
Select packaging type

EGP 509.96

EGP 254.98 Each (In a Pack of 2) (ex VAT)

Renesas, PS2841-4A-F3-AX DC Input Phototransistor Output Quad Photocoupler, Surface Mount, 12-Pin SOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

12

Package Type

SOP

Input Current Type

DC

Series

PS