Technical Document
Specifications
Brand
Renesas ElectronicsIC Type
Battery Charge Controller IC
Package Type
QFN
Pin Count
32
Typical Operating Supply Voltage
25 V
Length
4mm
Width
4mm
Stock information temporarily unavailable.
EGP 32,778.00
EGP 437.04 Each (In a Tube of 75) (ex VAT)
Renesas Electronics ISL95522IRZ, Battery Charge Controller IC, 25 V 32-Pin, QFN
75
EGP 32,778.00
EGP 437.04 Each (In a Tube of 75) (ex VAT)
Renesas Electronics ISL95522IRZ, Battery Charge Controller IC, 25 V 32-Pin, QFN
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsIC Type
Battery Charge Controller IC
Package Type
QFN
Pin Count
32
Typical Operating Supply Voltage
25 V
Length
4mm
Width
4mm