Renesas Electronics ISL9120IRTAZ-T7A, 1 Buck Boost Switching, Buck Boost Regulator 800mA, 1 → 5.2 V 12-Pin, TQFN

RS Stock No.: 123-0972Brand: Renesas ElectronicsManufacturers Part No.: ISL9120IRTAZ-T7A
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Buck-Boost

Maximum Output Current

800mA

Regulator Type

Buck Boost Switching

Output Voltage

1 → 5.2 V

Number of Outputs

1

Line Regulation

0.00681 mV/mV

Load Regulation

0.05 mV/mA

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

12

Output Type

Adjustable

Switching Regulator

Yes

Dimensions

3 x 3 x 0.7mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.8 V

Maximum Operating Temperature

+85 °C

Height

0.7mm

Maximum Input Voltage

5.5 V

Length

3mm

Width

3mm

Product details

Buck-Boost Switching Regulators

A range of integrated switching regulators from Intersil capable of operating in either Step-up (Boost) or Step-down (Buck) mode.

Switching Voltage Regulators, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 34,667.50

EGP 138.67 Each (On a Reel of 250) (ex VAT)

Renesas Electronics ISL9120IRTAZ-T7A, 1 Buck Boost Switching, Buck Boost Regulator 800mA, 1 → 5.2 V 12-Pin, TQFN

EGP 34,667.50

EGP 138.67 Each (On a Reel of 250) (ex VAT)

Renesas Electronics ISL9120IRTAZ-T7A, 1 Buck Boost Switching, Buck Boost Regulator 800mA, 1 → 5.2 V 12-Pin, TQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Buck-Boost

Maximum Output Current

800mA

Regulator Type

Buck Boost Switching

Output Voltage

1 → 5.2 V

Number of Outputs

1

Line Regulation

0.00681 mV/mV

Load Regulation

0.05 mV/mA

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

12

Output Type

Adjustable

Switching Regulator

Yes

Dimensions

3 x 3 x 0.7mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.8 V

Maximum Operating Temperature

+85 °C

Height

0.7mm

Maximum Input Voltage

5.5 V

Length

3mm

Width

3mm

Product details

Buck-Boost Switching Regulators

A range of integrated switching regulators from Intersil capable of operating in either Step-up (Boost) or Step-down (Buck) mode.

Switching Voltage Regulators, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more