Renesas Electronics ISL8491EIBZ Line Transceiver, 3-State

RS Stock No.: 248-5937Brand: Renesas ElectronicsManufacturers Part No.: ISL8491EIBZ
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

BiCMOS

Logic Function

Transceiver

Number of Channels per Chip

1

IC Type

Transceiver IC

Input Type

Single Ended

Output Type

3 State

Stock information temporarily unavailable.

EGP 830.15

EGP 166.03 Each (In a Pack of 5) (ex VAT)

Renesas Electronics ISL8491EIBZ Line Transceiver, 3-State
Select packaging type

EGP 830.15

EGP 166.03 Each (In a Pack of 5) (ex VAT)

Renesas Electronics ISL8491EIBZ Line Transceiver, 3-State
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Logic Family

BiCMOS

Logic Function

Transceiver

Number of Channels per Chip

1

IC Type

Transceiver IC

Input Type

Single Ended

Output Type

3 State