Renesas Electronics ISL83387EIVZ-T Line Transceiver, 24-Pin TSSOP

RS Stock No.: 196-8074Brand: Renesas ElectronicsManufacturers Part No.: ISL83387EIVZ-T
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Number of Transmitters

3

Package Type

TSSOP

Pin Count

24

Stock information temporarily unavailable.

EGP 1,697.60

EGP 339.52 Each (In a Pack of 5) (ex VAT)

Renesas Electronics ISL83387EIVZ-T Line Transceiver, 24-Pin TSSOP
Select packaging type

EGP 1,697.60

EGP 339.52 Each (In a Pack of 5) (ex VAT)

Renesas Electronics ISL83387EIVZ-T Line Transceiver, 24-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Number of Transmitters

3

Package Type

TSSOP

Pin Count

24