Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Renesas Electronics Buck Regulator for ISL8018 for Synchronous Buck Regulator

RS Stock No.: 125-0646Brand: Renesas ElectronicsManufacturers Part No.: ISL8018DEMO1Z
brand-logo

Technical Document

Specifications

Power Management Function

Buck Regulator

For Use With

Synchronous Buck Regulator

Kit Classification

Development Board

Featured Device

ISL8018

Product details

ISL8018, 8A Low Quiescent Current, High Efficiency, Step-Down Regulator Demonstration Board, Intersil

The ISL8018DEMO1Z Demonstration Board is based on the ISL8018, an 8A, Low Quiescent Current, High Efficiency Synchronous Buck Regulator. It is intended for 2.7 V to 5.5 V power supply use in point-of-load applications.

±10% output voltage margining
Adjustable current limit
Start up with prebiased output
Internal soft-start at 1 ms or adjustable
Soft-stop output discharge during disabled
Adjustable frequency from 500 kHz to 4 MHz (default at 1 MHz)
External synchronisation
Compact board dimensions 20 x 16.5 mm

Switching Voltage Regulators, Intersil

Stock information temporarily unavailable.

EGP 3,251.88

EGP 3,251.88 Each (ex VAT)

Renesas Electronics Buck Regulator for ISL8018 for Synchronous Buck Regulator

EGP 3,251.88

EGP 3,251.88 Each (ex VAT)

Renesas Electronics Buck Regulator for ISL8018 for Synchronous Buck Regulator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Management Function

Buck Regulator

For Use With

Synchronous Buck Regulator

Kit Classification

Development Board

Featured Device

ISL8018

Product details

ISL8018, 8A Low Quiescent Current, High Efficiency, Step-Down Regulator Demonstration Board, Intersil

The ISL8018DEMO1Z Demonstration Board is based on the ISL8018, an 8A, Low Quiescent Current, High Efficiency Synchronous Buck Regulator. It is intended for 2.7 V to 5.5 V power supply use in point-of-load applications.

±10% output voltage margining
Adjustable current limit
Start up with prebiased output
Internal soft-start at 1 ms or adjustable
Soft-stop output discharge during disabled
Adjustable frequency from 500 kHz to 4 MHz (default at 1 MHz)
External synchronisation
Compact board dimensions 20 x 16.5 mm

Switching Voltage Regulators, Intersil