Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Switching Frequency
1000 kHz
Maximum Supply Current
63 mA
Output Voltage
3.05 V
Output Current
240 A
Number of Outputs
2
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
40
Dimensions
5 x 5 x 0.7mm
Length
5mm
Width
5mm
Height
0.7mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
18 V
Product details
Digital Multiphase Controllers, Intersil
Digital multiphase controllers combined with smart power stages provide up to seven phases assignable in any combination across two outputs.
ISL68124: Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus
ISL68127: Digital Dual Output, 7-Phase Configurable, PWM Controller with PMBus
ISL68134: Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus
ISL68137: Digital Dual Output, 7-Phase Configurable PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus
Enhanced power optimisation
Energy-efficient networking and communications
PWM (Pulse Width Modulation) Controllers, Intersil
EGP 817.30
EGP 817.30 Each (ex VAT)
Standard
1
EGP 817.30
EGP 817.30 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Switching Frequency
1000 kHz
Maximum Supply Current
63 mA
Output Voltage
3.05 V
Output Current
240 A
Number of Outputs
2
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
40
Dimensions
5 x 5 x 0.7mm
Length
5mm
Width
5mm
Height
0.7mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
18 V
Product details
Digital Multiphase Controllers, Intersil
Digital multiphase controllers combined with smart power stages provide up to seven phases assignable in any combination across two outputs.
ISL68124: Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus
ISL68127: Digital Dual Output, 7-Phase Configurable, PWM Controller with PMBus
ISL68134: Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus
ISL68137: Digital Dual Output, 7-Phase Configurable PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus
Enhanced power optimisation
Energy-efficient networking and communications