ISL59601IRZ Renesas Electronics, Video Buffer, 20-Pin QFN

RS Stock No.: 921-5973Brand: Renesas ElectronicsManufacturers Part No.: ISL59601IRZ
brand-logo
View all in Video Amplifiers ICs

Technical Document

Specifications

IC Type

Video Buffer Amplifier IC

Typical Single Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Dimensions

4 x 4 x 0.9mm

Height

0.9mm

Length

4mm

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

Video ICs, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 1,026.13

EGP 1,026.13 Each (ex VAT)

ISL59601IRZ Renesas Electronics, Video Buffer, 20-Pin QFN
Select packaging type

EGP 1,026.13

EGP 1,026.13 Each (ex VAT)

ISL59601IRZ Renesas Electronics, Video Buffer, 20-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

IC Type

Video Buffer Amplifier IC

Typical Single Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Dimensions

4 x 4 x 0.9mm

Height

0.9mm

Length

4mm

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

Video ICs, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in