ISL23325TFRUZ-T7A, Digital Potentiometer 256-Position Linear 2-Channel Serial-I2C 16 Pin, μTQFN

RS Stock No.: 256-1576Brand: Renesas ElectronicsManufacturers Part No.: ISL23325TFRUZ-T7A
brand-logo
View all in Digital Potentiometers

Technical Document

Specifications

Control Interface

Serial-I2C

Number of Positions

256

Taper Type

Linear

Number of Pots per Package

2

Package Type

μTQFN

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 509.96

EGP 254.98 Each (In a Pack of 2) (ex VAT)

ISL23325TFRUZ-T7A, Digital Potentiometer 256-Position Linear 2-Channel Serial-I2C 16 Pin, μTQFN
Select packaging type

EGP 509.96

EGP 254.98 Each (In a Pack of 2) (ex VAT)

ISL23325TFRUZ-T7A, Digital Potentiometer 256-Position Linear 2-Channel Serial-I2C 16 Pin, μTQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Control Interface

Serial-I2C

Number of Positions

256

Taper Type

Linear

Number of Pots per Package

2

Package Type

μTQFN

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more