Technical Document
Specifications
Brand
Renesas ElectronicsNominal Voltage
2 to 5.5V
Package Type
SOT-23
Reference Type
Precision
Initial Accuracy
0.2%
Mounting Type
Surface Mount
Topology
Series
Pin Count
3
Stock information temporarily unavailable.
EGP 950.70
EGP 190.14 Each (In a Pack of 5) (ex VAT)
Renesas Electronics Precision Series Voltage Reference 2 to 5.5V 0.2% 3-Pin SOT-23, ISL21080CIH315Z-TK
Select packaging type
Standard
5
EGP 950.70
EGP 190.14 Each (In a Pack of 5) (ex VAT)
Renesas Electronics Precision Series Voltage Reference 2 to 5.5V 0.2% 3-Pin SOT-23, ISL21080CIH315Z-TK
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsNominal Voltage
2 to 5.5V
Package Type
SOT-23
Reference Type
Precision
Initial Accuracy
0.2%
Mounting Type
Surface Mount
Topology
Series
Pin Count
3