Renesas Electronics ISL1208IB8Z, Real Time Clock (RTC), 2B RAM Serial-I2C, 8-Pin SOIC

RS Stock No.: 518-429Brand: Renesas ElectronicsManufacturers Part No.: ISL1208IB8Z
brand-logo
View all in Real Time Clocks

Technical Document

Specifications

Functions

Alarm, Battery Backup, Calendar

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

2B

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Product details

Real Time Clock Peripherals, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,203.60

EGP 240.72 Each (In a Pack of 5) (ex VAT)

Renesas Electronics ISL1208IB8Z, Real Time Clock (RTC), 2B RAM Serial-I2C, 8-Pin SOIC

EGP 1,203.60

EGP 240.72 Each (In a Pack of 5) (ex VAT)

Renesas Electronics ISL1208IB8Z, Real Time Clock (RTC), 2B RAM Serial-I2C, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Functions

Alarm, Battery Backup, Calendar

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

2B

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Product details

Real Time Clock Peripherals, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more