Renesas Electronics ICM7556IPDZ, Timer Circuit, Dual 1MHz, 14-Pin PDIP

RS Stock No.: 308-871Brand: Renesas ElectronicsManufacturers Part No.: ICM7556IPDZ
brand-logo
View all in Timer Circuits

Technical Document

Specifications

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

2

Pin Count

14

Maximum Input Frequency

1MHz

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

20mA

Maximum High Level Output Current

-0.8mA

Dimensions

19.68 x 7.11 x 4.95mm

Length

19.68mm

Width

7.11mm

Height

4.95mm

Product details

555 Timer, Intersil

Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timing From Microseconds to Days
ICM7242 is a Long Range Fixed Timer

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Renesas Electronics ICM7556IPDZ, Timer Circuit, Dual 1MHz, 14-Pin PDIP
Select packaging type

P.O.A.

Renesas Electronics ICM7556IPDZ, Timer Circuit, Dual 1MHz, 14-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

2

Pin Count

14

Maximum Input Frequency

1MHz

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

20mA

Maximum High Level Output Current

-0.8mA

Dimensions

19.68 x 7.11 x 4.95mm

Length

19.68mm

Width

7.11mm

Height

4.95mm

Product details

555 Timer, Intersil

Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timing From Microseconds to Days
ICM7242 is a Long Range Fixed Timer

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more