Technical Document
Specifications
Brand
Renesas ElectronicsLogic Type
CMOS
Output Current
100 mA
Supply Voltage
18V
Pin Count
16
Package Type
QFN
Driver Type
General Purpose
Stock information temporarily unavailable.
EGP 38,378.70
EGP 426.43 Each (In a Tube of 90) (ex VAT)
Renesas Electronics EL7457CLZ Gate Driver, 100 mA, 18V 16-Pin, QFN
90
EGP 38,378.70
EGP 426.43 Each (In a Tube of 90) (ex VAT)
Renesas Electronics EL7457CLZ Gate Driver, 100 mA, 18V 16-Pin, QFN
Stock information temporarily unavailable.
90
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Type
CMOS
Output Current
100 mA
Supply Voltage
18V
Pin Count
16
Package Type
QFN
Driver Type
General Purpose